Better World

Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V ac, 12 A, SINAMICS G120X Series

Subtotal (1 unit)*

£822.76

(exc. VAT)

£987.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£822.76

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
184-0111
Mfr. Part No.:
6SL3220-3YE22-0UF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

12 A

For Use With

SINAMICS G120X

Series

SINAMICS G120X

Field Bus Communication Type

Profinet

IP Rating

IP20

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Control Panel

Yes

Better World Product

Yes

Better World Claim

Saves energy

Overall Length

100mm

Function

Motor Control

Overall Depth

275mm

Standards Met

CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed

Overall Width

209mm

Special Features

Closed Loop Control

Interface

Ethernet

Related links